Amphenol Communications Solutions91615-304LFConnector Headers and PCB Receptacles
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 8 Positions, 2.54mm (0.100in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Protect your printed circuit boards from accidental damages with FCI's socket strip 91615-304LF header connector. This RCP connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a receptacle type gender. It has a maximum voltage rating of 1000 VAC. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 15.16 mm long, 7.2 mm tall and 5.08 mm deep. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. 91615-304LF is housed in gray thermoplastic.