Reduced Price

Amphenol Communications Solutions91615-320LFConnector Headers and PCB Receptacles

Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 40 Positions, 2.54mm (0.100in) Pitch

Protect your printed circuit boards from accidental damages with FCI's socket strip 91615-320LF header connector. This RCP connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a receptacle type gender. It has a maximum voltage rating of 1000 VAC. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 91615-320LF is housed in gray thermoplastic. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. This product is 55.8 mm long, 7.2 mm tall and 5.08 mm deep.

480 parts: Ships in 3 days

    Total$106.56Price for 18

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 480 parts
      • Price: $5.92