Mill-Max917-43-103-41-001000Connector Socket

Conn Transistor Socket SKT 3 POS Solder ST SMD Tube

For multiple wires on a cable, use this transistor socket 917-43-103-41-001000 connector socket from Mill-Max Mfg. Corp. to get a strong and tight connection. This SKT connector's 3 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. This device has a maximum current rating of 3 A. 917-43-103-41-001000 is housed in polychlorinated terphenyl. It is insulated with polychlorinated terphenyl. This product is 10 mm long, 5.08 mm tall and 10 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method.

2 parts: Ships tomorrow

    Total$1.27Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1602+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      United States of America
      • In Stock: 2 parts
      • Price: $1.269