B&K Precision 9174B | 9170B Programmable DC Power Supply Series Bench Power Supplies
Range of programmable DC supplies with variable outputs, multiple outputs, and sequencing
The 9170B is a range of programmable supplies that include single and dual outputs and programmable voltages and slew rates. The 9170B range of supplies can supply up to 210 W while having output terminals on both the front and rear of the unit for convenience of wiring. The programmable supplies include list mode for executing up to 10 stored test sequences, store and recall up to 10 power settings, and are remotely controllable via application software. The range of 9170B supplies also includes overvoltage and overcurrent protection as well as unique LED test modes for minimizing inrush current. The 9170B range of supplies includes a range of interfaces including USB, RS232, GPIB, LAN, and RS485, with LabVIEW drivers available for download.
Drawings/Package
(Add Body Image)
Key Features
-
Up to 210-W output
-
Dual and single rail available
-
Front and rear terminals for ease of connectivity
-
Programmable with up to 10 stored test sequences
-
Store and recall up to 10 power settings
General Applications
-
R&D
-
Workbench power supply
-
Scientific equipment
Evaluation Board
NO — There is no evaluation board for the 9170B. The datasheet contains usage application examples.
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
LED | |
2 | |
Yes | |
47 to 63 | |
5mV(Max) | |
GPIB/LAN/RS232/RS485/USB | |
0 to 35|0 to 70 | |
1.5|3 | |
210 | |
115|230 | |
Forced Air | |
3Year | |
0 | |
40 | |
10500 |

9174B | 9170B Programmable DC Power Supply Series B&K Precision