Reduced Price
Amphenol Communications Solutions91901-31515LFConnector Headers and PCB Receptacles
Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 15 Positions
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Mezzanine | |
HDR | |
15 | |
2 | |
Solder | |
0.5 | |
Straight | |
1/Contact | |
500VAC | |
1000 | |
30 | |
-55 | |
130 | |
30 | |
Tape and Reel | |
12.3 | |
5.59 | |
6.46 | |
CONAN® | |
Surface Mount |
This board to board 91901-31515LF header connector from FCI reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 15 contacts that are made out of copper alloy and plated with gxt over nickel. It has a header type gender. It has a maximum voltage rating of 500 V. This is a 2-row connector. Its pitch is 1 mm. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It uses the solder termination method. This connector has an operating temperature of -55 to 130 °C. 91901-31515LF is housed in natural liquid crystal polymer. This product is 12.3 mm long, 6.46 mm tall and 5.59 mm deep.