Reduced Price
Amphenol Communications Solutions91911-31115LFConnector Headers and PCB Receptacles
Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 15 Positions, 1.00mm ( 0.039in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mezzanine | |
HDR | |
15 | |
2 | |
Solder | |
0.5 | |
Straight | |
1/Contact | |
500V | |
1000 | |
30 | |
-55 | |
130 | |
30 | |
Tape and Reel | |
12.3 | |
5.59 | |
3.6 | |
CONAN® | |
Contact Plating Thickness | 0.76um |
Surface Mount |
Protect your printed circuit boards from accidental damages with FCI's board to board 91911-31115LF header connector. This HDR connector's 15 contacts that are made out of copper alloy and plated with gxt over nickel. Its pitch is 1 mm. It has a maximum voltage rating of 500 V. It has a straight body orientation. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 12.3 mm long, 3.6 mm tall and 5.59 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 130 °C. 91911-31115LF is housed in natural liquid crystal polymer.