Amphenol Communications Solutions91911-31325LFConnector Headers and PCB Receptacles
Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 25 Positions, 1.00mm ( 0.039in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mezzanine | |
HDR | |
25 | |
2 | |
Solder | |
0.5 | |
Straight | |
1/Contact | |
500V | |
1000 | |
30 | |
-55 | |
130 | |
30 | |
Tape and Reel | |
17.3 | |
5.59 | |
4.47 | |
CONAN® | |
Contact Plating Thickness | 0.76um |
Surface Mount |
As an added safety precaution, the board to board 91911-31325LF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 25 contacts that are made out of copper alloy and plated with gxt over nickel. It has a straight body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 1 mm. It has a maximum voltage rating of 500 V. This device has a maximum current rating of 1 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 17.3 mm long, 4.47 mm tall and 5.59 mm deep. 91911-31325LF is housed in natural liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 130 °C.