TT Electronics / BI Technologies91ER10KLF

Res Cermet Trimmer 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 10.67 X 7.11mm) Pin Thru-Hole Bulk

Optimization and calibration of resistance in a circuit has never been easier with this 91ER10KLF potentiometer from BI Technologies (TT electronics)! This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 20%. The 91ER10KLF part has a pin termination style. This device utilizes cermet technology. This product is 9.53 mm long, 7.11 mm tall and 10.67 mm deep. This part has an operating temperature of -55 to 125 °C.

2,607 parts: Ships today

    Total$393.69Price for 1100

    • (100)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Mexico
      • In Stock: 2,607 parts
      • Price: $0.3579