Honeywell91SS12-2Hall Effect Sensors
Hall Effect Sensor 10mA 1.8V/2.5V/3.3V/5V/9V/12V/15V 3-Pin
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Module | |
10 | |
-0.5 | |
1.8|12|15|2.5|3.3|5|9 | |
18 | |
19000 | |
Mounting | Through Hole |
Package Height | 15.24 |
Package Width | 1.78(Max) |
Package Length | 7.62 |
PCB changed | 3 |
3 | |
Lead Shape | Through Hole |
In response to a magnetic field, this precision engineered 91SS12-2 Hall effect sensor from Honeywell varies its output voltage. This part can handle a current up to 10 mA. This device has a minimum operating supply voltage of -0.5 V and a maximum of 18 V.