Reduced Price
HARTING Technology Group9200162613Connector Rectangular
Conn Rectangular M 32 POS Screw ST Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Rectangular | |
RCP | |
32 | |
2 | |
Screw | |
Straight | |
M | |
16 | |
250V | |
10000 | |
1 | |
500 | |
72.4 | |
22.8 | |
33 | |
Panel Mount |
Harting's 9200162613 USB connector can make a durable, rugged connection between different electronic components. It has a maximum voltage rating of 250 VAC. This male connector has 32 male contacts. It has a receptacle type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 16 A. This product is 72.4 mm long, 33 mm tall and 22.8 mm deep. It uses the screw termination method.