C&K9201SH3CQESwitch Toggle

Switch Toggle ON ON DPDT Round Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads Bulk

With this power 9201SH3CQE toggle switch from C&K Components you can toggle on or off various components of your application. It has a DPDT configuration. This device has a maximum current rating of 6 A @ 125VAC 30VDC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 9201SH3CQE toggle switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 19.05 mm long, 37.23 mm tall and 19.05 mm deep.

342 parts: Ships in 3 days

    Total$82.08Price for 3

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 342 parts
      • Price: $27.36