EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
HTS | 8544.20.0000 |
Cable Type | Twisted Pair Cable |
Wire Size (AWG) | 24 |
Number of Conductors | 8 |
Conductor Material | Silver Plated Copper |
Jacket Color | Blue |
Maximum Outer Diameter (mm) | 7.59 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Use this 922408 single conductor cable by Carlisle Interconnect Technologies to transfer data at a fast pace with high voltage.