Switchcraft923Switch Push Button
Switch Push Button SPDT Round Button 0.25A 30VA Momentary Panel Mount Solder
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Button | |
SPDT | |
Threaded | |
0.25 | |
30 | |
Red | |
Panel Mount | |
Solder | |
3 | |
7.1 | |
Copper Alloy | |
Metal | |
Straight | |
11.1 | |
6.4 | |
11.1 | |
15.1 |
Never worry about turning off components or cutting off certain sections of a circuit with this 923 push button switch from Switchcraft. It has a SPDT configuration. This device has a maximum current rating of 0.25. The 923 push switch has a solder termination style.