Molex923150450
Cable Assembly 0.5m 28AWG 1.27mm 4 to 4 POS Picoflex to Picoflex F-F Picoflex® Bag
Compliant | |
EAR99 | |
Active | |
8544.42.20.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
4 to 4 | |
F-F | |
Picoflex | |
Picoflex | |
Tinned Copper | |
28 | |
1.27 | |
0.5 | |
Gray | |
250V | |
-40 | |
105 | |
Bag | |
4.2g | |
7.59 | |
Picoflex® | |
Phosphor Bronze | |
Tin | |
1.2/Contact |
EDA / CAD Models |