ERNI Electronics923340Connector Backplane
Conn Hard Metric M 110Signal/44Ground POS 2mm Press Fit ST Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Connect two or more printed circuit boards together using hard metric 923340 backplane connectors developed by ERNI Electronics, and create a computer system that meets your requirements. This M connector's 110signal / 44ground contacts that are made out of phosphor bronze and plated with gold. It has a straight body orientation. This is a 5/2-row connector. It has a male type gender. Its pitch is 2 mm. It uses the press fit termination method. This product is 44 mm long, 13.45 mm tall and 15.4 mm deep. This backplane connector has an operating temperature of -55 to 125 °C. 923340 is housed in polybutylene terephthalate.