ERNI Electronics923683Connector Backplane

Conn Hard Metric M 127 POS 2mm Press Fit ST Thru-Hole

When you have numerous wires connected in parallel, then use this hard metric 923683 backplane connector from ERNI Electronics to make sure all the data flows through. This M connector's 127 contacts that are made out of phosphor bronze and plated with gold. It has a male type gender. Its pitch is 2 mm. This is a 7-row connector. It has a straight body orientation. It uses the press fit termination method. This product is 38 mm long, 13.45 mm tall and 15.4 mm deep. This backplane connector has an operating temperature of -55 to 125 °C. 923683 is housed in polybutylene terephthalate.

A datasheet is only available for this product at this time.