3M929852-01-02-RAConnector Headers and PCB Receptacles

Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Box

As an added safety precaution, the socket strip 929852-01-02-RA header connector from 3M will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 5.08 mm long, 8.26 mm tall and 5.08 mm deep. This connector has an operating temperature of -40 to 105 °C. 929852-01-02-RA is housed in black polybutylene terephthalate.

27,959 parts: Ships tomorrow

    Total$99.71Price for 119

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      United States of America
      • In Stock: 27,959 parts
      • Price: $0.8379