Reduced Price
LM Technologies930-0635Bluetooth
Bluetooth low energy Module (with IPEX Connector)
Compliant | |
5A992c. | |
Active | |
8525.60.10.50 | |
Automotive | Unknown |
PPAP | Unknown |
Module | |
Bluetooth v4.1 (BLE) | |
Microcontroller | |
1 | |
2400 | |
2485 | |
M2M | |
-92 | |
I2C/UART | |
External | |
-30 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.5 |
Package Width | 10.11 |
Package Length | 22 |
PCB changed | 27 |
Supplier Package | SMD Module |
27 |