HARTING Technology Group9300101421Backshells
Hood 180° 10B Shell Size Powder Die Cast Aluminum Double Lock Han®
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Backshells | |
22.5 | |
10B | |
Connector Rectangular | |
180° | |
Die Cast Aluminum | |
Powder | |
Double Lock | |
-40 | |
125 | |
Dust Gray | |
Hood | |
N/R | |
72.6 | |
Han® |
Attach interconnecting parts of a cable with this hood 9300101421 backshell manufactured from Harting. Its shell size is 10. This has a Connector Rectangular connector. This cable strain relief has an operating temperature range of -40 °C to 125 °C. This product is 72.6 mm long, 57.2 mm tall and 58.5 mm deep.