Reduced Price
HARTING Technology Group9300160306Backshells
Bulkhead Housing 180° 16B Shell Size Powder Die Cast Aluminum Single Lock Han®
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Backshells | |
16B | |
180° | |
Die Cast Aluminum | |
Powder | |
-40 | |
125 | |
Gray | |
Panel Mounting Base | |
Han® |
Make perfect connections using this housing 9300160306 connector accessory from Harting that will work for various wire types. It has a straight body orientation. This product is 113 mm long and 92.7 mm. This part has an operating temperature of -40 to 125 °C.