Top Searched
Vishay93026-37KSCapacitor Tantalum Wet
Cap Tant Wet 68uF 50V 10% (5.56 X 13.08mm) Axial 1.5 Ohm 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.80 | |
Automotive | No |
PPAP | No |
68uF | |
10% | |
50VDC | |
1.5 | |
Very Low | |
1050 | |
1 | |
Polar | |
Hermetic | |
Sleeved | |
Yes | |
Metal | |
Through Hole | |
Axial | |
2 | |
5.56 X 13.08 | |
-55 | |
125 | |
Bulk | |
19.43 | |
13.08(Max) | |
2.3 | |
5.56(Max) | |
0.64 |
A high permittivity can be achieved from using wet tantalum, this 93026-37KS capacitor from Vishay does just that, allowing for high-grade usage. It can withstand a voltage of 50 VDC. Its leakage current is 1 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 13.08(Max) mm long with a diameter of 5.56(Max) mm. The 93026-37KS wet slug tantalum capacitor has an axial termination style. Its capacitance value is 68uF. It has a tolerance of 10%.