Cornell Dubilier Electronics930C4P47K-FCapacitor Film
Cap Film 0.47uF 400V PP 10%( 13.8 X 25.4mm) Axial 0.032 Ohm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.60 | |
Automotive | No |
PPAP | No |
This 930C4P47K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|250VAC. This part has a maximum operating temperature of 105 °C. This product is 25.4 mm long with a diameter of 13.8(Max) mm. Its capacitance value is 0.47uF. This part has a lead diameter of 0.81 mm. It has a tolerance of 10%. The 930C4P47K-F part has an axial termination style.