Cornell Dubilier Electronics930C6S47K-FCapacitor Film

Cap Film 0.047uF 630V PP 10%( 9.9 X 19mm) Axial 105°C

This 930C6S47K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|275VAC. This part has a maximum operating temperature of 105 °C. The 930C6S47K-F part has an axial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.81 mm. This product is 19 mm long with a diameter of 9.9(Max) mm. Its capacitance value is 0.047uF.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    20 weeks
    • Price: