Reduced Price
HARTING Technology Group9330242702Connector Rectangular
Conn Rectangular F 24 POS Crimp ST Cable Mount Bag
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Use this rectangular 9330242702 discrete wire housing from Harting for a durable connection between discrete wires. This F connector has 24 F contacts. It has a female type gender. It has a crimp body orientation. This is a 34-row connector. It has a maximum voltage rating of -40 to 125. This device has a maximum current rating of Cable Mount A. This rectangle connector has an operating temperature of Straight °C. 9330242702 is housed in 35.5 111. This product is Polycarbonate mm tall.