Mill-Max9353-0-15-01-18-01-10-0Connector Contact

Contact SKT 18 Size Solder ST Thru-Hole Bulk

This specially engineered 9353-0-15-01-18-01-10-0 connector contact from Mill-Max Mfg. Corp. provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the solder termination method. This product is 4.32 mm long and 2.29 mm.

Total In Stock: 797 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Date Code:
    1821+
    Manufacturer Lead Time:
    5 weeks
    Country Of origin:
    United States of America
    • Price: