Mill-Max9353-0-15-80-18-27-10-0Connector Contact
Contact SKT 18 Size Solder ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Solder | |
Straight | |
8 | |
10 | |
-55 | |
125 | |
Bulk | |
4.32 | |
2.29 | |
18 | |
Through Hole |
This 9353-0-15-80-18-27-10-0 connector contact from Mill-Max Mfg. Corp. comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4.32 mm long and 2.29 mm. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the solder termination method.