Cornell Dubilier Electronics935C1W10K-FCapacitor Film
Cap Film 10uF 100V PP 10%( 20.4 X 38.1mm) Axial 0.009 Ohm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
10uF | |
10% | |
100VDC|70VAC | |
PP | |
High Capacitance|High Current|Low ESR|Self Healing | |
Through Hole | |
Axial | |
20.4 X 38.1 | |
-55 | |
105 | |
20.4 | |
38.1 | |
1 | |
41 |
This 935C1W10K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|70VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 1 mm. It has a tolerance of 10%. This product is 38.1 mm long with a diameter of 20.4 mm. Its capacitance value is 10uF. The 935C1W10K-F part has an axial termination style.