Cornell Dubilier Electronics935C1W5K-FCapacitor Film
Cap Film 5uF 100V PP 10%( 16.3 X 31.7mm) Axial 0.01 Ohm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.60 | |
Automotive | No |
PPAP | No |
This 935C1W5K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|70VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 1 mm. This product is 31.7 mm long with a diameter of 16.3 mm. Its capacitance value is 5uF. It has a tolerance of 10%. The 935C1W5K-F part has an axial termination style.