Cornell Dubilier Electronics935C4W10K-FCapacitor Film
Cap Film 10uF 400V PP 10%( 39.2 X 57.1mm) Axial 0.006 Ohm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
This 935C4W10K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|275VAC. This part has a maximum operating temperature of 105 °C. This product is 57.1 mm long with a diameter of 39.2 mm. Its capacitance value is 10uF. This part has a lead diameter of 1 mm. It has a tolerance of 10%. The 935C4W10K-F part has an axial termination style.