Cornell Dubilier Electronics935C4W1K-FCapacitor Film
Cap Film 1uF 400V PP 10%( 15.7 X 38.1mm) Axial 0.019 Ohm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
1uF | |
10% | |
250VAC|400VDC | |
PP | |
High Capacitance|High Current|Low ESR|Self Healing | |
Through Hole | |
Axial | |
15.7 X 38.1 | |
-55 | |
105 | |
15.7 | |
38.1 | |
0.8 | |
41 |
This 935C4W1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|275VAC. This part has a maximum operating temperature of 105 °C. The 935C4W1K-F part has an axial termination style. Its capacitance value is 1uF. This part has a lead diameter of 0.8 mm. This product is 38.1 mm long with a diameter of 15.7 mm. It has a tolerance of 10%.