Cornell Dubilier Electronics935C4W3K-FCapacitor Film
Cap Film 3uF 400V PP 10%( 24.4 X 44.4mm) Axial 0.012 Ohm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This 935C4W3K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|275VAC. This part has a maximum operating temperature of 105 °C. This product is 44.4 mm long with a diameter of 24.4 mm. Its capacitance value is 3uF. The 935C4W3K-F part has an axial termination style. This part has a lead diameter of 1 mm. It has a tolerance of 10%.