50% Off

Cornell Dubilier Electronics935C4W5K-FCapacitor Film

Cap Film 5uF 400V PP 10%( 27.1 X 57.1mm) Axial 0.01 Ohm 105°C

This 935C4W5K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|275VAC. This part has a maximum operating temperature of 105 °C. This product is 57.1 mm long with a diameter of 27.1 mm. It has a tolerance of 10%. This part has a lead diameter of 1 mm. The 935C4W5K-F part has an axial termination style. Its capacitance value is 5uF.

16 parts: Ships in 4 days

    Total$35.58Price for 2

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 16 parts
      • Price: $17.79