Bourns93A1A-B28-A12L

Res Cermet POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (34.93 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole

Optimization and calibration of resistance in a circuit has never been easier with this 93A1A-B28-A12L potentiometer from Bourns! This durable part has a power rating of 2 W. This product has a resistance value of 2.5K Ohm. Its temperature coefficient is ±150 ppm/°C. It has a tolerance of 10%. This product is 34.93 mm long, 17.46 mm tall and 15.88 mm deep. This part has an operating temperature of -40 to 125 °C. The 93A1A-B28-A12L part has a pin termination style. This device utilizes cermet technology.

Import TariffMay apply to this part

451 parts: Ships tomorrow

    Total$3.02Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Mexico
      • In Stock: 451 parts
      • Price: $3.019