Ohmite93J2R4Resistor Fixed Single-Through Hole
Res Wirewound 2.4 Ohm 5% 3.25W ±100ppm/°C Vitreous Enamel AXL
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
2.4 | |
5% | |
200 | |
3.25 | |
Wirewound | |
±100 | |
25 to 350 | |
No | |
Yes | |
Vitreous Enamel | |
Axial | |
2 | |
Not Formed | |
Cylindrical | |
5.9 | |
14.7 | |
38.1 | |
Through Hole |
EDA / CAD Models |