Ohmite93J500Resistor Fixed Single-Through Hole
Res Wirewound 500 Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL
Not Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Wirewound 500 Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL
Not Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
EDA / CAD Models |