Bourns93R1A-R22-A08L

Res Cermet POT 500 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6mm (34.7 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole

Are you looking for a way to calibrate resistance and optimize your circuit? Then this 93R1A-R22-A08L potentiometer from Bourns is your solution! This product has a resistance value of 500 Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±150 ppm/°C. It has a tolerance of 10%. The 93R1A-R22-A08L part has a pin termination style. This device utilizes cermet technology. This part has an operating temperature of -40 to 125 °C. This product is 34.7 mm long, 17.46 mm tall and 15.88 mm deep.

Import TariffMay apply to this part

239 parts: Ships today

    Total$3.02Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2203+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Mexico
      • In Stock: 239 parts
      • Price: $3.019