Mill-Max940-44-052-24-000000Connector Socket
Conn PLCC Socket SKT 52 POS 2.54mm Solder ST Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Never worry about data not going through by using this plcc socket 940-44-052-24-000000 connector socket from Mill-Max Mfg. Corp. This SKT connector has 52 contacts that are plated with tin over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a socket type gender. 940-44-052-24-000000 is housed in polyphenylene sulfide. It is insulated with polyphenylene sulfide. This connector socket has an operating temperature of -40 to 120 °C. It uses the solder termination method. This product is 25.73 mm long, 8.26 mm tall and 25.73 mm deep.