Mill-Max940-44-084-24-000000Connector Socket

Conn PLCC Socket SKT 84 POS 2.54mm Solder ST Thru-Hole Tube

This plcc socket 940-44-084-24-000000 connector socket from Mill-Max Mfg. Corp. will allow you to interface multiple cables. This SKT connector has 84 contacts that are plated with tin over nickel. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. 940-44-084-24-000000 is housed in polyphenylene sulfide. It is insulated with polyphenylene sulfide. It uses the solder termination method. This product is 35.89 mm long, 8.26 mm tall and 35.89 mm deep.

A datasheet is only available for this product at this time.