Mill-Max9407-0-15-15-11-27-10-0Connector Contact
Contact SKT 11 Size Solder ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Need a strong connection for your wires? This 9407-0-15-15-11-27-10-0 connector contact from Mill-Max Mfg. Corp. is the most traditional form of connections binding. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 6 mm long, 1.39 mm tall and 1.39 mm deep. It uses the solder termination method.