Cornell Dubilier Electronics940C10P15K-FCapacitor Film
Cap Film 0.15uF 1000V PP 10%( 15 X 34mm) Axial 0.007 Ohm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.20 | |
Automotive | No |
PPAP | No |
This 940C10P15K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|500VAC. This part has a maximum operating temperature of 105 °C. The 940C10P15K-F part has an axial termination style. This part has a lead diameter of 1 mm. It has a tolerance of 10%. Its capacitance value is 0.15uF. This product is 34(Max) mm long with a diameter of 15(Max) mm.