Cornell Dubilier Electronics940C10P33K-FCapacitor Film

Cap Film 0.33uF 1000V PP 10%( 20.5 X 34mm) Axial 0.006 Ohm 105°C

This 940C10P33K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|500VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. The 940C10P33K-F part has an axial termination style. Its capacitance value is 0.33uF. This product is 34(Max) mm long with a diameter of 20.5(Max) mm. This part has a lead diameter of 1 mm.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    20 weeks
    • Price: