Cornell Dubilier Electronics940C12W1P5K-FCapacitor Film

Cap Film 1.5uF 1200V PP 10%( 35 X 54mm) Axial 0.004 Ohm 105°C

This 940C12W1P5K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1200 VDC|500VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 1.5uF. The 940C12W1P5K-F part has an axial termination style. This part has a lead diameter of 1.2 mm. This product is 54(Max) mm long with a diameter of 35(Max) mm. It has a tolerance of 10%.

A datasheet is only available for this product at this time.