Cornell Dubilier Electronics940C20P15K-FCapacitor Film
Cap Film 0.15uF 2000V PP 10%( 19.5 X 46mm) Axial 0.007 Ohm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
0.15uF | |
10% | |
2000VDC|500VAC | |
PP | |
High Pulse Current|Low Inductance|Self Healing | |
Through Hole | |
Axial | |
19.5 X 46 | |
-55 | |
105 | |
19.5(Max) | |
46(Max) | |
1 | |
41 |
This 940C20P15K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 2000 VDC|630VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. This product is 46(Max) mm long with a diameter of 19.5(Max) mm. The 940C20P15K-F part has an axial termination style. This part has a lead diameter of 1 mm. Its capacitance value is 0.15uF.