Cornell Dubilier Electronics940C20P22K-FCapacitor Film
Cap Film 0.22uF 2000V PP 10%( 22 X 46mm) Axial 0.008 Ohm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
0.22uF | |
10% | |
2000VDC|500VAC | |
PP | |
High Pulse Current|Low Inductance|Self Healing | |
Through Hole | |
Axial | |
22 X 46 | |
-55 | |
105 | |
22(Max) | |
46(Max) | |
1 | |
41 |
This 940C20P22K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 2000 VDC|630VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.22uF. It has a tolerance of 10%. The 940C20P22K-F part has an axial termination style. This product is 46(Max) mm long with a diameter of 22(Max) mm. This part has a lead diameter of 1 mm.
EDA / CAD Models |