Cornell Dubilier Electronics940C20S47K-FCapacitor Film

Cap Film 0.047uF 2000V PP 10%( 15 X 34mm) Axial 0.012 Ohm 105°C

This 940C20S47K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 2000 VDC|630VAC. This part has a maximum operating temperature of 105 °C. This product is 34(Max) mm long with a diameter of 15(Max) mm. It has a tolerance of 10%. The 940C20S47K-F part has an axial termination style. Its capacitance value is 0.047uF. This part has a lead diameter of 1 mm.

No Stock Available

Quantity Increments of 1 Minimum 75
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    28 weeks
    • Price: