Cornell Dubilier Electronics940C30S22K-FCapacitor Film
Cap Film 0.022uF 3000V PP 10%( 15.5 X 34mm) Axial 0.025 Ohm 105°C
Compliant | |
EAR99 | |
Active | |
8532250045 | |
Automotive | No |
PPAP | No |
This 940C30S22K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 3000 VDC|750VAC. This part has a maximum operating temperature of 105 °C. The 940C30S22K-F part has an axial termination style. It has a tolerance of 10%. This part has a lead diameter of 1 mm. Its capacitance value is 0.022uF. This product is 34(Max) mm long with a diameter of 15.5(Max) mm.