Cornell Dubilier Electronics940C6P33K-FCapacitor Film

Cap Film 0.33uF 600V PP 10%( 13.5 X 34mm) Axial 0.009 Ohm 105°C

This 940C6P33K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 600 VDC|275VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm. It has a tolerance of 10%. Its capacitance value is 0.33uF. This product is 34(Max) mm long with a diameter of 13.5(Max) mm. The 940C6P33K-F part has an axial termination style.

Import TariffMay apply to this part

21 parts: Ships today

    Total$3.14Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2210+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 21 parts
      • Price: $3.141