Top Searched

Cornell Dubilier Electronics940C6W4P7K-FCapacitor Film

Cap Film 4.7uF 600V PP 10%( 31.5 X 54mm) Axial 0.004 Ohm 105°C

This 940C6W4P7K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 600 VDC|275VAC. This part has a maximum operating temperature of 105 °C. This product is 54(Max) mm long with a diameter of 31.5(Max) mm. This part has a lead diameter of 1.2 mm. It has a tolerance of 10%. The 940C6W4P7K-F part has an axial termination style. Its capacitance value is 4.7uF.

Import TariffMay apply to this part

34 parts: Ships today

    Total$13.49Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      China
      • In Stock: 34 parts
      • Price: $13.492