Cornell Dubilier Electronics940C8P15K-FCapacitor Film
Cap Film 0.15uF 850V PP 10%( 13 X 34mm) Axial 0.008 Ohm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.60 | |
Automotive | No |
PPAP | No |
This 940C8P15K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 850 VDC|450VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.15uF. This part has a lead diameter of 0.8 mm. The 940C8P15K-F part has an axial termination style. This product is 34(Max) mm long with a diameter of 13(Max) mm. It has a tolerance of 10%.