Glenair942-005MF35S-186Connector Circular
Conn Circular SKT 66 POS ST Cable Mount 66 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Circular | |
PL | |
Cable Mount | |
Straight | |
1 | |
66 | |
66 | |
SKT | |
19-35 | |
Electroless Nickel | |
47.6 |
Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular 942-005MF35S-186 connector from Glenair. It has a straight body orientation. It has a plug type gender. Its shell size is 19-35. This socket type connector has 66 socket type contacts. This product is 47.6 mm long.